CDA15 Series 500 V 100 uF ±0.5 pF 5.1 mm Lead Spacing Radial Mica Capacitor
Cornell Dubilier CDSB10CD050DO3-DXX technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Lead Pitch | 5.1mm |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDSB10CD050DO3-DXX to view detailed technical specifications.
No datasheet is available for this part.