Cornell Dubilier CDSB10ED220JO3 technical specifications.
| Capacitance | 22pF |
| Dielectric | Mica |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CDSB10 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDSB10ED220JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.