
Radial leaded mica capacitor with 1nF capacitance and 5% tolerance. Features a 1kV DC rated voltage and operates across a temperature range of -55°C to 150°C. Dielectric material is mica, with a radial termination and through-hole mounting. Dimensions include a 5.9mm lead pitch and 0.8mm lead diameter.
Cornell Dubilier CDV16FF102JO3 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.4mm |
| Dielectric Material | Mica |
| Height | 0.5inch |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.9mm |
| Length | 0.46inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CDV16 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CDV16FF102JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.