
Mica capacitor with 1nF capacitance and 5% tolerance, rated for 1kV DC. Features radial leads with a 5.9mm pitch, suitable for through-hole PCB mounting. Operates across a wide temperature range from -55°C to 150°C. Dimensions are 11.7mm length, 4.4mm depth, and 0.17-inch width. RoHS compliant and lead-free.
Cornell Dubilier CDV16FF102JO3F technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.4mm |
| Dielectric Material | Mica |
| Height | 0.5inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.234inch |
| Length | 11.7mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDV16 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDV16FF102JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
