Cornell Dubilier CDV16FF132JO3F technical specifications.
| Capacitance | 1.3nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Height | 12.7mm |
| Length | 11.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CDV16 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDV16FF132JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.