
Radial leaded mica capacitor with 330pF capacitance and 1kV DC rated voltage. Features a 5% tolerance and mica dielectric material, operating from -55°C to 150°C. Through-hole mount design with a 5.9mm lead pitch and 0.8mm lead diameter. RoHS compliant and suitable for PCB applications.
Cornell Dubilier CDV16FF331JO3F technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.1mm |
| Dielectric Material | Mica |
| Height | 11.9mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.9mm |
| Length | 11.4mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDV16 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDV16FF331JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
