Radial leaded mica capacitor with 470pF capacitance and 1000V DC rating. Features a 5% tolerance and a mica dielectric material. Operates within a temperature range of -55°C to 150°C with a temperature coefficient of 70ppm/°C. Through-hole mounting with a 5.9mm lead pitch.
Cornell Dubilier CDV16FF471JO3 technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.1mm |
| Dielectric Material | Mica |
| Height | 11.9mm |
| Height - Seated (Max) | 0.469inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5.9mm |
| Length | 11.4mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CDV16 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CDV16FF471JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.