Cornell Dubilier CDV18CF120JO3F technical specifications.
| Capacitance | 12pF |
| Dielectric | Mica |
| Dissipation Factor | 0.0005% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | CDV18 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDV18CF120JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.