Cornell Dubilier CDV18EF390J03 technical specifications.
| Capacitance | 39pF |
| Dielectric | Mica |
| Military Standard | Not |
| Packaging | Bulk |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDV18EF390J03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.