Cornell Dubilier CDV18EF390JO3 technical specifications.
| Capacitance | 39pF |
| Dielectric | Mica |
| Dissipation Factor | 0.05% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CDV18 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDV18EF390JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.