Cornell Dubilier CDV18FF181JO3 technical specifications.
| Capacitance | 180pF |
| Dielectric | Mica |
| Dissipation Factor | 0.05% |
| Height | 0.5inch |
| Lead Pitch | 0.344inch |
| Length | 0.64inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDV18FF181JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.