Cornell Dubilier CDV19FF102FO3 technical specifications.
| Capacitance | 1nF |
| Dielectric | Mica |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | CDV19 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDV19FF102FO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.