Radial leaded mica capacitor with 1nF capacitance and 1kV DC rated voltage. Features a 5% tolerance and a wide operating temperature range from -55°C to 125°C. The through-hole mount component has a radial lead pitch of 8.7mm and a lead diameter of 0.8mm. Dimensions include a length of 17mm, width of 6.4mm, depth of 6.4mm, and height of 13.5mm.
Cornell Dubilier CDV19FF102JO3 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.4mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 13.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.7mm |
| Length | 17mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CDV19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 6.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CDV19FF102JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.