Cornell Dubilier CDV19FF132JO3 technical specifications.
| Capacitance | 1.3E-09F |
| Package/Case | Radial |
| Dielectric Material | Mica |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDV19FF132JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.