Cornell Dubilier CDV19FF132JO3F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.8 |
| Length | 16.3 |
| Capacitance | 0.0013 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 12.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier CDV19FF132JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.