Cornell Dubilier CDV19FF152J03 technical specifications.
| Capacitance | 1.5nF |
| Lead Free | Contains Lead |
| Lead Pitch | 8.7mm |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDV19FF152J03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.