Cornell Dubilier CDV19FF221J03 technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Lead Pitch | 8.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDV19FF221J03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.