Cornell Dubilier CDV19FF241JO3 technical specifications.
| Capacitance | 240pF |
| Package/Case | Radial |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDV19FF241JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.