Radial leaded mica capacitor with 270pF capacitance and 1kV DC rated voltage. Features 5% tolerance and a temperature coefficient of 0/+70ppm/°C. Designed for through-hole mounting with a radial termination and 8.7mm lead pitch. Operates across a -55°C to 125°C temperature range.
Cornell Dubilier CDV19FF271JO3 technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 12.7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Pitch | 8.7mm |
| Length | 16.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CDV19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDV19FF271JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.