Cornell Dubilier CDV19FF392JO3F technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 14.2mm |
| Lead Pitch | 8.7mm |
| Length | 17.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CDV19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 2.5kV |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDV19FF392JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.