Cornell Dubilier CDV30EH270JO3 technical specifications.
| Capacitance | 27pF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CDV30 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDV30EH270JO3 to view detailed technical specifications.
No datasheet is available for this part.