Cornell Dubilier CDV30EH390JO3F technical specifications.
| Capacitance | 39pF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 21.6mm |
| Lead Pitch | 11.1mm |
| Length | 19.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CDV30 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDV30EH390JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.