Cornell Dubilier CDV30EJ270FO3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | CDV30 |
| Capacitance | 0.000027 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | CDV30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier CDV30EJ270FO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.