Cornell Dubilier CDV30EJ500GO3F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 19.6 |
| Capacitance | 0.00005 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 21.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier CDV30EJ500GO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.