This mica capacitor features a capacitance of 68pF with a tolerance of 2% and a DC rated voltage of 2500VDC. It is designed for through hole mounting and has a negative capacitance tolerance of -2. The capacitor operates within a temperature range of -55°C to 125°C. It is available in a radial termination style with a terminal pitch of 11.1mm and measures 19.8mm x 6.4mm x 21.8mm in size.
Cornell Dubilier CDV30EK680GO3F technical specifications.
| Capacitance | 68pF |
| Voltage | 2500VDC |
| Tolerance | 2% |
| Mounting | Through Hole |
| Negative Capacitance Tolerance | -2% |
| DC Rated Voltage | 2500VDC |
| Termination Style | Radial |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Terminal Pitch | 11.1mm |
| Size | 19.8 X 6.4 X 21.8mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CDV30EK680GO3F to view detailed technical specifications.
No datasheet is available for this part.