Mica Capacitor, Mica, 1000V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.01uF, Through Hole Mount, 8242, RADIAL LEADED, ROHS COMPLIANT
Cornell Dubilier CDV30FF103FO3F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.7 |
| Length | 20.8 |
| Capacitance | 0.01 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 23.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier CDV30FF103FO3F to view detailed technical specifications.
No datasheet is available for this part.