The CDV30FF103GO3F is a MICA capacitor with a capacitance of 0.01uF and a DC rated voltage of 1000V. It has a 2-terminal design and is packaged in an 8242 type. This capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The physical dimensions of the capacitor are 10.7mm in width, 20.8mm in length, and 23.1mm in height.
Cornell Dubilier CDV30FF103GO3F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.7 |
| Length | 20.8 |
| Capacitance | 0.01 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 23.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier CDV30FF103GO3F to view detailed technical specifications.
No datasheet is available for this part.