This mica capacitor from Cornell Dubilier features a capacitance of 0.013uF and a DC rated voltage of 1000VDC. It has a tolerance of 1% and is designed for through hole mounting. The capacitor operates within a temperature range of -55C to 125C.
Cornell Dubilier CDV30FF133FO3F technical specifications.
| Capacitance | 0.013uF |
| Voltage | 1000VDC |
| Tolerance | 1% |
| Mounting | Through Hole |
| Negative Capacitance Tolerance | -1% |
| DC Rated Voltage | 1000VDC |
| Termination Style | Radial |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Terminal Pitch | 11.1mm |
| Size | 21.3 X 12.2 X 23.6mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CDV30FF133FO3F to view detailed technical specifications.
No datasheet is available for this part.