Cornell Dubilier CDV30FF181FO3F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.1 |
| Length | 20.3 |
| Capacitance | 0.00018 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | CDV30 |
| Height | 22.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier CDV30FF181FO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.