
Cornell Dubilier CDV30FH102JO3F technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 6.6mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Lead Diameter | 1mm |
| Lead Pitch | 11.1mm |
| Length | 19.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CDV30 |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDV30FH102JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
