Cornell Dubilier CDV30FH502FO3F technical specifications.
| Capacitance | 0.005uF |
| Voltage | 1500VDC |
| Tolerance | 1% |
| Mounting | Through Hole |
| Negative Capacitance Tolerance | -1% |
| DC Rated Voltage | 1500VDC |
| Termination Style | Radial |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Terminal Pitch | 11.1mm |
| Size | 20.6 X 9.7 X 22.9mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CDV30FH502FO3F to view detailed technical specifications.
No datasheet is available for this part.