The CDV30FJ122JO3 is a 0.0012uF mica capacitor with a 2000VDC working voltage and 5% capacitance tolerance. It features a radial termination style and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and has a terminal pitch of 11.1mm. The component measures 19.8mm x 7.1mm x 22.4mm in size.
Cornell Dubilier CDV30FJ122JO3 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 2000VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| Negative Capacitance Tolerance | -5% |
| DC Rated Voltage | 2000VDC |
| Termination Style | Radial |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Terminal Pitch | 11.1mm |
| Size | 19.8 X 7.1 X 22.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CDV30FJ122JO3 to view detailed technical specifications.
No datasheet is available for this part.