This 0.0012uF mica capacitor has a DC rated voltage of 2500VDC and a tolerance of 5%. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Cornell Dubilier CDV30FK122JO3 technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 2500VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| Negative Capacitance Tolerance | -5% |
| DC Rated Voltage | 2500VDC |
| Termination Style | Radial |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Terminal Pitch | 11.1mm |
| Size | 20.1 X 7.9 X 22.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CDV30FK122JO3 to view detailed technical specifications.
No datasheet is available for this part.