Cornell Dubilier CDV30FK201FO3F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.9 |
| Length | 19.8 |
| Capacitance | 0.0002 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 2500 |
| Series | CDV30 |
| Height | 22.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier CDV30FK201FO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.