Cornell Dubilier CDV30FK302JO3 technical specifications.
| Capacitance | 3nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 0.93inch |
| Lead Pitch | 0.438inch |
| Length | 0.84inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | CDV30 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDV30FK302JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.