Cornell Dubilier CEC040C technical specifications.
| Capacitance | 4pF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CEC040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.