Cornell Dubilier CEC050C technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 5pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Diameter | 4mm |
| Dielectric | C0G |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CEC |
| Termination | Radial |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CEC050C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.