Cornell Dubilier CEC180J technical specifications.
| Capacitance | 18pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | C0G |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CEC180J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.