
Cornell Dubilier CEC220J technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 22pF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric | C0G |
| Dissipation Factor | 5% |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CE |
| Termination | Radial |
| Thickness | 3mm |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CEC220J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.