Cornell Dubilier CG133U025V3C technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 79.375(Max) |
| Product Diameter (mm) | 50.8(Max) |
| Number of Terminals | 2 |
| Size (mm) | 50.8 X 79.375 |
| Capacitance | 13000uF |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 25VDC |
| ESR | 0.024Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 8000mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier CG133U025V3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.