Aluminum electrolytic capacitor with 16.5mF capacitance and 50V DC rating. Features 10mR ESR and 20.5A ripple current capability. Designed for chassis mount with screw terminals, this radial component measures 76mm in diameter and 143mm in height. Operating temperature range is -40°C to 85°C with a 2000-hour life expectancy.
Cornell Dubilier CG1652U050X5L technical specifications.
| Capacitance | 16.5mF |
| Package/Case | Radial |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 143mm |
| Height - Seated (Max) | 5.625inch |
| Lead Free | Lead Free |
| Lead Pitch | 31.75mm |
| Length | 143mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 20.5A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CG1652U050X5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.