
Cornell Dubilier CG252U075V3C technical specifications.
| Capacitance | 2.5mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 36mR |
| Height | 79.4mm |
| Height - Seated (Max) | 3.125inch |
| Lead Pitch | 22mm |
| Length | 79.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 6.6A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CG252U075V3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
