Cornell Dubilier CG400T450R2C technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Diameter | 1.375inch |
| ESR (Equivalent Series Resistance) | 3.24R |
| Lead Pitch | 12.7mm |
| Length | 2.125inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Packaging | Bulk |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CG400T450R2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.