Cornell Dubilier CG623U075W5L technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 2 |
| Capacitance | 62000uF |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 75VDC |
| Leakage Current | 6469.16@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier CG623U075W5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.