Aluminum electrolytic capacitor with 9.2mF capacitance and 25V DC rating. Features 22mΩ ESR and 7.5A ripple current capability. Designed for general purpose applications, this radial component offers a 2000-hour life at 85°C and operates from -40°C to 85°C. Termination is screw-type, suitable for chassis mounting with a clamp.
Cornell Dubilier CG922U025R4C technical specifications.
| Capacitance | 9.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 22mR |
| Features | General Purpose |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 12.7mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 7.5A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | Screw |
| Tolerance | 75% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CG922U025R4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.