Cornell Dubilier CGH152T500V5C technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 168mR |
| Height | 130mm |
| Height - Seated (Max) | 5.125inch |
| Lead Pitch | 22mm |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | CGH |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGH152T500V5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.