Cornell Dubilier CGH223T250X8L technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 11.5R |
| Height | 219.07mm |
| Lead Pitch | 31.7mm |
| Length | 220mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CGH |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGH223T250X8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.