
Cornell Dubilier CGH242T500W5C technical specifications.
| Capacitance | 2.4mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 106mR |
| Height | 130mm |
| Lead Pitch | 28.6mm |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CGH |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGH242T500W5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.