Cornell Dubilier CGO123M020L technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 14.2mR |
| Height | 67mm |
| Height - Seated (Max) | 2.625inch |
| Lead Pitch | 12.7mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 10.8A |
| RoHS Compliant | Yes |
| Series | CGO |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGO123M020L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.