Aluminum electrolytic capacitor with 100µF capacitance and 450V DC rating. Features 737mΩ ESR, 1A ripple current, and 6mA leakage current. Designed for general purpose applications with a screw terminal for chassis mounting. Operates from -40°C to 85°C with a 2000-hour lifespan at rated conditions.
Cornell Dubilier CGS101T450R2C technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 737mR |
| Features | General Purpose |
| Height | 58.72mm |
| Height - Seated (Max) | 2.125inch |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS101T450R2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.